3-2172097-2 | TE Connectivity
Other round connector, 3-2172097-2
Order No.: 71P7783
EAN: 4099891707828
MPN:
3-2172097-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.5734 € *
Available in 12 Days: 83 pcs. - if ordered today
Total Price:
54.57 € *
Price list
Quantity
Price per unit*
1 pcs.
54.5734 €
2 pcs.
51.0510 €
5 pcs.
47.9570 €
10 pcs.
44.5774 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 3-2172097-2, TE Connectivity
The 3-2172097-2 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.3-1.5 mm² | |
| Pin number | 4 pole | |
| Orientation | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39235090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |