3-2172081-2 | TE Connectivity

Plug, 4 pole, solder connection, screw locking, angled, 3-2172081-2

Order No.: 38P6537
EAN: 4099889720600
MPN:
3-2172081-2
3-2172081-2 TE Connectivity Other Circular Connectors Image 1
3-2172081-2 TE Connectivity Other Circular Connectors Image 2
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Other Circular Connector, 3-2172081-2, TE Connectivity

Plug, 4-pole, Wire-to-Board, Panel Mount, Polyamide, -40 – 80 °C [ -40 – 176 °F ]

Technical Data

  • Design: Plug
  • Shell Type: Metal
  • Contact Layout Arrangement: Circular
  • Number of Positions: 4
  • Polarization Code: A
Technical specifications
Filter Property Value
Version plug
Pin number 4 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Assembly PCB mounting
Additional parts equipped
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes