3-2172070-2 | TE Connectivity

Plug, 4 pole, solder connection, screw locking, angled, 3-2172070-2

Order No.: 38P6536
EAN: 4099889720594
MPN:
3-2172070-2
3-2172070-2 TE Connectivity Other Circular Connectors Image 1
3-2172070-2 TE Connectivity Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.5751 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
1,028.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
20.5751 €

standard circular connector, 3-2172070-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Receptacle, Shell Type: Metal, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Contacts Preloaded: Yes, Shell Plating Material: Nickel, Shell Base Material: Brass, Circular Connector Insulation Material Type: Polyamide, Contact Current Rating (Max): 4 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No

Technical specifications
Filter Property Value
Version plug
Pin number 4 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Assembly PCB mounting
Additional parts equipped
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No