3-2172068-2 | TE Connectivity

Socket, 4 pole, solder connection, push pull, angled, 3-2172068-2

Order No.: 38P6563
EAN: 4099889720709
MPN:
3-2172068-2
3-2172068-2 TE Connectivity Other Circular Connectors Image 1
3-2172068-2 TE Connectivity Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.3585 € *
Available in 12 Days: 135 pcs. - if ordered today
Total Price:
1,317.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
26.3585 €

standard circular connector, 3-2172068-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Receptacle, Shell Type: Metal, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Contacts Preloaded: Yes, Shell Plating Material: Nickel, Shell Base Material: Brass, Circular Connector Insulation Material Type: Polyamide, Contact Current Rating (Max): 3 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No

Technical specifications
Filter Property Value
Version socket
Pin number 4 pole
Orientation angled
Contact connection solder connection
Type of locking push pull
Assembly PCB mounting
Additional parts equipped
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes