3-1437720-4 | TE Connectivity
Other round connector, 3-1437720-4
Order No.: 71P7428
EAN: 4099891707811
MPN:
3-1437720-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
214.20 € *
Available in 12 Days: 40 pcs. - if ordered today
Circular connector, 3-1437720-4, TE Connectivity
Standard circular connector, Cable-to-Cable, 7 Position, Sealable, Wire & Cable, Signal, Reverse gender, Nickel, Zinc die cast, Polyamide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |