293721-1 | TE Connectivity
Socket housing, 7 pole, crimp connection, straight, 293721-1
Order No.: 39P2720
EAN: 4099889721874
MPN:
293721-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7136 € *
Available in 12 Days: 2,340 pcs. - if ordered today
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5946 €
25 pcs.
1.4875 €
50 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 293721-1, TE Connectivity
The 293721-1 is a flexible, fully pluggable, modular wiring connectors and cabling solution for the permanent & temporary power and control electrical installations. This product offers an ideal solution for both indoor and a sealed version for outdoor. High humidity installations also enabling a reconfigurable, easy-toinstall and time saving alternative to the traditional hard-wired electrical connections.
Features
- Reduce health at safety risk at the construction site
- Reduce installation time, on-site labor cost and waste with a multi-functional modular system
- Enable design consistency with the same size knock out diameter
- Improve installation efficiency with one connector solution that addresses power, data and control requirements
- Support easy field installation (with NECTOR M sealed) and simplify routing during installation with a circular form factor that requires less real estate
Applications
- Greenhouse lighting
- Entertainment and off-grid
- Factory-built construction
- Power distribution
- Commercial office/retail buildings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Cable cross-section | 1.5-2.5 mm² | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | PCB mounting | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |