293696-3 | TE Connectivity

Circular connector, 5 pole, solder connection, straight, 293696-3

Order No.: 71P7237
EAN: 4099891707774
MPN:
293696-3
Series: NECTOR M
293696-3 TE Connectivity Other Circular Connectors Image 1
293696-3 TE Connectivity Other Circular Connectors Image 2
293696-3 TE Connectivity Other Circular Connectors Image 3
293696-3 TE Connectivity Other Circular Connectors Image 4
293696-3 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
8.7822 € *
Available in 5 Days: 5,500 pcs. - if ordered today
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
10 pcs.
8.0801 €
50 pcs.
7.2709 €
100 pcs.
6.5450 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 293696-3, TE Connectivity

Standard circular connector, Wire-to-Wire, 5 Position, Wire & Cable, Receptacle, Socket, -40-85 °C.

Technical specifications
Assembly through hole
Contact connection solder connection
Pin number 5 pole
Version socket
Shell Material PA
Orientation straight
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes