293688-3 | TE Connectivity

Plug housing, 5 pole, crimp connection, straight, 293688-3

Order No.: 39P2743
EAN: 4099889721973
MPN:
293688-3
293688-3 TE Connectivity Other Circular Connectors Image 1
293688-3 TE Connectivity Other Circular Connectors Image 2
293688-3 TE Connectivity Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5823 € *
Available in 12 Days: 516 pcs. - if ordered today
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.4038 €
25 pcs.
2.2372 €
50 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 293688-3, TE Connectivity

The 293688-3 is a flexible, fully pluggable, modular wiring connectors and cabling solution for the permanent & temporary power and control electrical installations. This product offers an ideal solution for both indoor and a sealed version for outdoor. High humidity installations also enabling a reconfigurable, easy-toinstall and time saving alternative to the traditional hard-wired electrical connections.

Features

  • Reduce health at safety risk at the construction site
  • Reduce installation time, on-site labor cost and waste with a multi-functional modular system
  • Enable design consistency with the same size knock out diameter
  • Improve installation efficiency with one connector solution that addresses power, data and control requirements
  • Support easy field installation (with NECTOR M sealed) and simplify routing during installation with a circular form factor that requires less real estate

Applications

  • Greenhouse lighting
  • Entertainment and off-grid
  • Factory-built construction
  • Power distribution
  • Commercial office/retail buildings
Technical specifications
Filter Property Value
Version plug housing
Cable cross-section 1.5-2.5 mm²
Pin number 5 pole
Orientation straight
Contact connection crimp connection
Assembly PCB mounting
Shell Material PA
Logistics
Property Value
Country of origin US
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes