293688-1 | TE Connectivity
Circular connector, 5 pole, crimp connection, straight, 293688-1
Unit Price (€ / pc.)
2.7251 € *
Available in 5 Days: 3,732 pcs. - if ordered today
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5109 €
50 pcs.
2.2610 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 293688-1, TE Connectivity
Standard circular connector, Wire-to-Panel, 5 Position, Wire & Cable, Power & Signal, Panel Mount, PA, A Polarization Code, PA.
Technical specifications
Assembly | panel mounting | |
Contact connection | crimp connection | |
Cable cross-section | 1.5-2.5 mm² | |
Pin number | 5 pole | |
Version | plug | |
Shell Material | PA | |
Orientation | straight |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |