293673-3 | TE Connectivity
Circular connector, 6 pole, crimp connection, straight, 293673-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5823 € *
Available in 12 Days: 500 pcs. - if ordered today
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.4038 €
25 pcs.
2.2372 €
50 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 293673-3, TE Connectivity
Standard circular connector, Wire-to-Panel, 6 Position, Wire & Cable, Power & Signal, Panel mount, C Polarization Code, PA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 1.5-2.5 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | panel mounting | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |