293672-3 | TE Connectivity
Circular connector, 6 pole, solder connection, straight, 293672-3
Unit Price (€ / pc.)
3.6652 € *
Available in 5 Days: 4,625 pcs. - if ordered today
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.3796 €
50 pcs.
3.0345 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 293672-3, TE Connectivity
Standard circular connector, Wire-to-Wire, 6 Position, Wire & Cable, Receptacle, Socket, -40-85 °C.
Technical specifications
Assembly | through hole | |
Contact connection | solder connection | |
Pin number | 6 pole | |
Version | socket | |
Shell Material | PA | |
Orientation | straight |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |