293615-2 | TE Connectivity
Circular connector, 5 pole, crimp connection, straight, 293615-2
Unit Price (€ / pc.)
1.8088 € *
Available in 5 Days: 9,480 pcs. - if ordered today
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6422 €
50 pcs.
1.4875 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 293615-2, TE Connectivity
Standard circular connector, Wire-to-Wire, 5 Position, Wire & Cable, Power & Signal, Cable mount (Free-Hanging), PA.
Technical specifications
Assembly | cable assembly | |
Contact connection | crimp connection | |
Cable cross-section | 1.5-2.5 mm² | |
Pin number | 5 pole | |
Version | socket | |
Shell Material | PA | |
Orientation | straight |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |