Plug, 293598-1, TE Connectivity
Product Type: Accessory, Connector System: Wire-to-Panel,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Plug, Keying: A, Number of Positions: 3, Contacts Preloaded: No, Operating Voltage: 400 VAC, Environmental Protection: With, Circular Connector Insulation Material Type: Polyamide GF, Hermetically Sealed: No, Reverse Gender: No, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Panel Mount Feature: With, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Operating Temperature Range: -40 – 70 °C, Shielded: No, Packaging Quantity: 50