293388-5 | TE Connectivity
Plug, 2 pole, crimp connection, straight, 293388-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1535 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1535 €
100 pcs.
0.1392 €
500 pcs.
0.1321 €
1000 pcs.
0.1226 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 293388-5, TE Connectivity
Wire-to-Wire, 2 Position, Wire & Cable, 125 VAC, Cable Mount (Free-Hanging), Plug & Socket Lighting Connector Accessories.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |