2828420-1 | TE Connectivity

Circular connector, 6 pole, crimp connection, straight, 2828420-1

Order No.: 71P7036
EAN: 4099891707644
MPN:
2828420-1
Series: O.C.H.
2828420-1 TE Connectivity Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
289.5508 € *
Available in 12 Days: 144 pcs. - if ordered today
Total Price:
289.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
289.5508 €

Micro circular connector, 2828420-1, TE Connectivity

The 2828420-1 features a push-pull coupling and Quick disconnect per the US Army’s Nett Warrior specification. This product has a lightweight aluminum shell and thermoplastic inserts.

Features

  • Very small footprint
  • Ruggedized for battlefield conditions

Applications

  • Soldier Vest Cable
  • Batteries
  • Antennas
  • Communication/Power Hubs
  • Military Vehicles
Technical specifications
Filter Property Value
Version socket
Pin number 6 pole
Orientation straight
Contact connection crimp connection
Assembly panel mounting
contact surface gold-plated
Shell Material LCP
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No