2379237-1 | TE Connectivity
Jack, 3 pole, screw connection, straight, 2379237-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3300 € *
Available in 12 Days: 5,331 pcs. - if ordered today
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3300 €
10 pcs.
7.4732 €
50 pcs.
6.9853 €
100 pcs.
6.5688 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular Connector Housing, 2379237-1, TE Connectivity
Cable-to-Cable, 3 Position, Sealable, Wire & Cable, Receptacle, Connector Assembly, 600 VAC, Plug & Socket Lighting Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Cable diameter | 10.5 to 15 mm | |
| Assembly | cable assembly | |
| contact surface | tin-plated | |
| Shell Material | PBT/PC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |