2376865-3 | TE Connectivity

Connector, Receptacle, lighting, dimmable

Order No.: 72P4353
MPN:
2376865-3
Series: LUMAWISE
2376865-3 TE Connectivity Other Circular Connectors Image 1
2376865-3 TE Connectivity Other Circular Connectors Image 2
2376865-3 TE Connectivity Other Circular Connectors Image 3
2376865-3 TE Connectivity Other Circular Connectors Image 4
2376865-3 TE Connectivity Other Circular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7576 € *
Available in 12 Days: 1,700 pcs. - if ordered today
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
5 pcs.
10.1983 €
10 pcs.
9.5438 €
25 pcs.
8.6989 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 2376865-3, TE Connectivity

Connector, Not Rotatable, Wire-to-Component, 5 Position, Sealable, Power und Signal, LUMAWISE Dimming Receptacle, ANSI Street Lighting Receptacles.

Technical specifications
Filter Property Value
Version socket
Pin number 5 pole
Orientation straight
Assembly cable assembly
contact surface gold-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes