2359482-2 | TE Connectivity
Lighting Connector, base assembly
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2828 € *
Available in 12 Days: 1,390 pcs. - if ordered today
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2828 €
10 pcs.
6.5212 €
50 pcs.
6.1047 €
100 pcs.
5.7358 €
*incl. VAT plus shipping costs
Subject to prior sale
Lighting Connector, 2359482-2, TE Connectivity
84.7 mm Diameter, Vented, 7 Position, Sealable, Power und Signal, LUMAWISE Endurance N, Street Lighting Base Assemblies.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |