2350791-2 | TE Connectivity
Circular connector, 8 pole, crimp connection, screw locking, angled, 2350791-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
310.9708 € *
Available in 12 Days: 242 pcs. - if ordered today
Circular connector, 2350791-2, TE Connectivity
The 2350791-2 is a cable connector that is field installable and developed for the fault-free data transfer in harsh environments and for difficult installation conditions. This product is specifically suited for harsh conditions due to the crimp termination for the signal contact and for the cable shield. The special design provides the flexibility for the angled cable exit to solve tight installation condition.
Features
- Flexible cable exit 90°
- 8 cable exit options
- Torsion - and vibration-proof strain relief
- Easy assembly due to only a few single parts
- M12 Locking nut with combined knurled and hexagon combination shape for tightening with defined torque
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 8 pole | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Cable diameter | 8.2 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |