2343405-1 | TE Connectivity
Lighting Connector, controller base
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2126 € *
Available in 12 Days: 125 pcs. - if ordered today
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.9032 €
50 pcs.
3.6295 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale
Lighting Connector, 2343405-1, TE Connectivity
Light Controller Base, Gray, 16.5 mm Height, Keyed / Not Vented, UL, 4 Position, Sealable, Printed Circuit Board, Power, LUMAWISE Endurance S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | light controller base | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Assembly | PCB mounting | |
| contact surface | tin-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |