2213871-2 | TE Connectivity
Lighting Connector, base assembly
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9928 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
17.99 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9928 €
10 pcs.
16.1245 €
25 pcs.
15.0892 €
50 pcs.
14.1729 €
*incl. VAT plus shipping costs
Subject to prior sale
Lighting Connector, 2213871-2, TE Connectivity
81 mm Diameter, Not Vented / Sleeve Compatible, 5 Position, Sealable, Power und Signal, LUMAWISE Endurance N, Street Lighting Base Assemblies.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |