2213858-1 | TE Connectivity
Connector, Receptacle, street lighting
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4605 € *
Available in 12 Days: 2,835 pcs. - if ordered today
Total Price:
9.46 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4605 €
5 pcs.
8.9607 €
10 pcs.
8.3895 €
25 pcs.
7.6517 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 2213858-1, TE Connectivity
Connector, Black, 27.4 mm Height, Keyed / Not Vented, Zhaga, Wire-to-Board, 4 Position, Sealable, Wire und Cable, Power, LUMAWISE Endurance S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Assembly | PCB mounting | |
| contact surface | tin-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |