2213730-1 | TE Connectivity
Lighting Connector, base assembly
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3764 € *
Available in 12 Days: 18,053 pcs. - if ordered today
Total Price:
11.38 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3764 €
5 pcs.
10.7933 €
10 pcs.
10.0912 €
25 pcs.
9.2106 €
*incl. VAT plus shipping costs
Subject to prior sale
Lighting Connector, 2213730-1, TE Connectivity
76 mm Diameter, Not Sleeve Compatible / Not Vented, 7 Position, Sealable, Power und Signal, LUMAWISE Endurance N, Street Lighting Base Assemblies.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |