2213627-2 | TE Connectivity

Connector, Receptacle, lighting, dimmable

Order No.: 72P4349
MPN:
2213627-2
Series: LUMAWISE
2213627-2 TE Connectivity Other Circular Connectors Image 1
2213627-2 TE Connectivity Other Circular Connectors Image 2
2213627-2 TE Connectivity Other Circular Connectors Image 3
2213627-2 TE Connectivity Other Circular Connectors Image 4
2213627-2 TE Connectivity Other Circular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1725 € *
Available in 12 Days: 706 pcs. - if ordered today
Total Price:
15.17 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1725 €
5 pcs.
14.3871 €
10 pcs.
13.4589 €
25 pcs.
12.2689 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 2213627-2, TE Connectivity

Connector, Rotatable, Wire-to-Component, 7 Position, Sealable, Power und Signal, LUMAWISE Endurance N, ANSI Street Lighting Receptacles.

Technical specifications
Filter Property Value
Version socket
Pin number 7 pole
Orientation straight
Assembly cable assembly
contact surface gold-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes