2213413-2 | TE Connectivity
Other round connector, 2213413-2
Order No.: 71P5634
EAN: 4099891707538
MPN:
2213413-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0710 € *
Available in 12 Days: 1,592 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9996 €
25 pcs.
0.9282 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 2213413-2, TE Connectivity
Standard circular connector, 0 Power position, 0 Signal position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73181699 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |