2213362-2 | TE Connectivity

Connector, Receptacle, lighting, dimmable

Order No.: 72P4352
MPN:
2213362-2
Series: LUMAWISE
2213362-2 TE Connectivity Other Circular Connectors Image 1
2213362-2 TE Connectivity Other Circular Connectors Image 2
2213362-2 TE Connectivity Other Circular Connectors Image 3
2213362-2 TE Connectivity Other Circular Connectors Image 4
2213362-2 TE Connectivity Other Circular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.8960 € *
Available in 12 Days: 3,420 pcs. - if ordered today
Total Price:
21.90 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8960 €
2 pcs.
20.4799 €
5 pcs.
19.2423 €
10 pcs.
17.8857 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 2213362-2, TE Connectivity

Connector, Not Rotatable, Wire-to-Component, 7 Position, Sealable, Power und Signal, LUMAWISE Dimming Receptacle, ANSI Street Lighting Receptacles.

Technical specifications
Filter Property Value
Version socket
Pin number 7 pole
Orientation straight
Assembly cable assembly
contact surface gold-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes