2213242-1 | TE Connectivity
Circular connector, 7 pole, crimp connection, straight, 2213242-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8330 € *
Available in 12 Days: 9,370 pcs. - if ordered today
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8330 €
600 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 2213242-1, TE Connectivity
Housing, Pin, Wire-to-Wire, 7 position, Wire & Cable, Code A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |