2213241-1 | TE Connectivity
Circular connector, 6 pole, crimp connection, straight, 2213241-1
Order No.: 71P5629
EAN: 4099891707484
MPN:
2213241-1
Unit Price (€ / pc.)
0.8330 € *
Available in 5 Days: 695 pcs. - if ordered today
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8330 €
600 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 2213241-1, TE Connectivity
Nector M, Housing, Wire-to-Wire, 6 position, Wire & Cable, Pin, Code A.
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | cable assembly | |
Contact connection | crimp connection | |
Pin number | 6 pole | |
Version | socket | |
Shell Material | PBT | |
Orientation | straight |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |