2201482-1 | TE Connectivity

Circular connector, 14 pole, solder connection, bayonet locking, straight, 2201482-1

Order No.: 71P5534
EAN: 4099891707460
MPN:
2201482-1
2201482-1 TE Connectivity Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
247.282 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
247.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
247.282 €

Circular connector, 2201482-1, TE Connectivity

Standard circular connector, Wire-to-Wire / Wire-to-Panel / Wire-to-Board, 14 Position, Sealable, LCP (Liquid crystal polymer), Size M15.

Features

  • High-speed connectivity
  • Durable
  • Flexible configurations

Applications

  • Military vehicles
  • Radios
  • Soldier-worn equipment
Technical specifications
Filter Property Value
Type of locking bayonet locking
contact surface gold-plated
Assembly panel mounting
Contact connection solder connection
Pin number 14 pole
Version socket
Shell Material LCP
Orientation straight
Logistics
Property Value
Country of origin JP
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform No