2174217-2 | TE Connectivity

Circular connector, 19 pole, solder connection, bayonet locking, straight, 2174217-2

Order No.: 71P5216
EAN: 4099891707422
MPN:
2174217-2
2174217-2 TE Connectivity Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
143.99 € *
Available in 5 Days: 28 pcs. - if ordered today
Total Price:
287.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
143.99 €

Circular connector, 2174217-2, TE Connectivity

Standard circular connector, 19 Position, Brass, LCP (Liquid crystal polymer), Size M14, Contacts preloaded, Keyed mating alignment type.

Features

  • High-speed connectivity
  • Durable
  • Flexible configurations

Applications

  • Military vehicles
  • Radios
  • Soldier-worn equipment
Technical specifications
Filter Property Value
Version socket
Pin number 19 pole
Orientation straight
Contact connection solder connection
Type of locking bayonet locking
Assembly panel mounting
contact surface gold-plated
Shell Material LCP
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Lead
SVHC free No