2174211-2 | TE Connectivity
Circular connector, 19 pole, solder cup, bayonet locking, straight, 2174211-2
Order No.: 71P5215
EAN: 4099891707415
MPN:
2174211-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
231.5621 € *
Available in 12 Days: 61 pcs. - if ordered today
Circular connector, 2174211-2, TE Connectivity
Standard circular connector, 19 Position, Sulfur Nickel over Nickel, Brass, LCP (Liquid crystal polymer), Size M14, Contacts preloaded.
Features
- High-speed connectivity
- Durable
- Flexible configurations
Applications
- Military vehicles
- Radios
- Soldier-worn equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 19 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | bayonet locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | LCP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |
| SVHC free | No |