2174192-2 | TE Connectivity
Circular connector, 19 pole, solder cup, bayonet locking, straight, 2174192-2
Order No.: 71P5213
EAN: 4099891707392
MPN:
2174192-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
190.5428 € *
Available in 12 Days: 40 pcs. - if ordered today
Power resistor, 2174192-2, TE Connectivity
The 2174192-2 is a robust wire wound resistor, offers low profile case design with flexible tinned copper termination for reliable solder joints. This product allows to withstand the higher temperature associated with reflow, vapour phase, or infrared (IR) manufacturing processes without degradation.
Features
- Low profile design
- Tape and reel packaging
- Wide value range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 19 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | bayonet locking | |
| Assembly | cable assembly | |
| Shell Material | LCP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |