2102353-1 | TE Connectivity
Plug, 8 pole, solder connection, straight, 2102353-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
340.7208 € *
Available in 12 Days: 72 pcs. - if ordered today
Plug, 2102353-1, TE Connectivity
Product Type: Connector, Connector System: Wire-to-Wire, Circular Connector Type: Plug, Number of Positions: 8, Contacts Preloaded: No, Data Rate: 10 Gb/s, Shell Plating Material: Electroless Nickel, Shell Base Material: Aluminum, Polarization Code: N, Circular Connector Shell Size: 8, Assembly Length: 30.86 mm, Packaging Quantity: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |