207333-1 | TE Connectivity

TE Connectivity 207333-1

Order No.: 36P9055
EAN: 4099889715507
MPN:
207333-1
207333-1 TE Connectivity Other Circular Connectors
Image may differ

standard circular connector, 207333-1, TE Connectivity

Product Type: Connector, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Number of Positions: 6, Number of Power Positions: 0, Number of Signal Positions: 6, Operating Voltage: 250 VAC, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Assembly Length: , Operating Temperature Range: -55 – 105 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 1

Technical specifications
Filter Property Value
Version socket housing
Pin number 6 pole
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes