2-2823446-0 | TE Connectivity
Circular connector, 4 pole, crimp connection, straight, 2-2823446-0
Order No.: 71P6307
EAN: 4099891707576
MPN:
2-2823446-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.0210 € *
Available in 12 Days: 42 pcs. - if ordered today
Total Price:
126.02 € *
Price list
Quantity
Price per unit*
1 pcs.
126.0210 €
2 pcs.
120.2138 €
5 pcs.
114.9064 €
10 pcs.
107.0405 €
*incl. VAT plus shipping costs
Subject to prior sale
Network cable, 2-2823446-0, TE Connectivity
The 2-2823446-0 is a pre-assembled cable assembly that can reduce installation time and fits heavy industrial applications. This product with it's ruggedized design and contacts, can withstand severe shocks and vibrations. The unique crimped cable strain relief eliminates conductor breakage and ultimately system failure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Cable diameter | 8.4 mm | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |