2-2823445-1 | TE Connectivity

Circular connector, 4 pole, crimp connection, straight, 2-2823445-1

Order No.: 71P6306
EAN: 4099891707569
MPN:
2-2823445-1
2-2823445-1 TE Connectivity Other Circular Connectors Image 1
2-2823445-1 TE Connectivity Other Circular Connectors Image 2
2-2823445-1 TE Connectivity Other Circular Connectors Image 3
2-2823445-1 TE Connectivity Other Circular Connectors Image 4
2-2823445-1 TE Connectivity Other Circular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
165.2077 € *
Available in 12 Days: 193 pcs. - if ordered today
Total Price:
165.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
165.2077 €

Network cable, 2-2823445-1, TE Connectivity

The 2-2823445-1 is a pre-assembled cable assembly that can reduce installation time and fits heavy industrial applications. This product with it's ruggedized design and contacts, can withstand severe shocks and vibrations. The unique crimped cable strain relief eliminates conductor breakage and ultimately system failure.

Technical specifications
Filter Property Value
Version plug
Pin number 4 pole
Orientation straight
Contact connection crimp connection
Cable diameter 6.7 mm
Assembly cable assembly
contact surface nickel-plated
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No