2-2343404-1 | TE Connectivity
Lighting Connector, controller base
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7104 € *
Available in 12 Days: 9,864 pcs. - if ordered today
Total Price:
9.71 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7104 €
5 pcs.
9.2106 €
10 pcs.
8.6156 €
25 pcs.
7.8540 €
*incl. VAT plus shipping costs
Subject to prior sale
Lighting Connector, 2-2343404-1, TE Connectivity
Light Controller Base, Gray, 16.5 mm Height, Keyed / Not Vented, UL, 4 Position, Sealable, Printed Circuit Board, Power, LUMAWISE Endurance S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | light controller base | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Assembly | PCB mounting | |
| contact surface | tin-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |