2-2172090-2 | TE Connectivity

Plug, 3 pole, crimp connection, screw locking, straight, 2-2172090-2

Order No.: 38P6579
EAN: 4099889720792
MPN:
2-2172090-2
2-2172090-2 TE Connectivity Other Circular Connectors Image 1
2-2172090-2 TE Connectivity Other Circular Connectors Image 2
2-2172090-2 TE Connectivity Other Circular Connectors Image 3
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

standard circular connector, 2-2172090-2, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Printed Circuit Board, Circular Connector Type: Receptacle, Number of Positions: 3, Number of Power Positions: 0, Number of Signal Positions: 3, Contacts Preloaded: Yes, Shell Plating Material: Nickel, Shell Base Material: Brass, Circular Connector Insulation Material Type: Polyamide, Contact Current Rating (Max): 3 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 12, IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No

Technical specifications
Filter Property Value
Version plug
Cable cross-section 1.5-2.5 mm²
Pin number 3 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly PCB mounting
Additional parts equipped
contact surface gold-plated
Shell Material PBT
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes