1925249-1 | TE Connectivity
Other round connector, 1925249-1
Order No.: 71P3858
EAN: 4099891707156
MPN:
1925249-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
694.4840 € *
Available in 12 Days: 7 pcs. - if ordered today
Total Price:
694.48 € *
Price list
Quantity
Price per unit*
1 pcs.
694.4840 €
2 pcs.
681.3821 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 1925249-1, TE Connectivity
Standard circular connector, Wire-to-Wire, 8 Position, Electroless nickel, Size 3.5, Contacts preloaded, Plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |