1877845-4 | TE Connectivity

TE Connectivity 1877845-4

Order No.: 40P7749
EAN: 4099889722093
MPN:
1877845-4
1877845-4 TE Connectivity Other Circular Connectors
Image may differ

Medical Connector, 1877845-4, TE Connectivity

Circular plastic connector medical

Features

  • Connectors are user friendly, sterilizable, robust and provide secure self-latching
  • Can be overmolded with silicone or PVC flex reliefs for cable strain and flex protection
  • Self-latching mechanism is secure under axial and torsional loads
  • Overmolded flex-reliefs can be customized per customer requirements
  • Available with an integral cable collet or an overmolded flex relief

Applications

  • Suitable for surgical power instrument, RF and ultrasound ablation and EP monitors used in the O.R
  • Grip area with push-pull action
  • Robust self-latvhing mechanism
  • Gold-plated contacts
Technical specifications
Filter Property Value
Version plug
Pin number 5 pole
Contact connection solder cup
Cable diameter 5.3 to 6.5 mm
Assembly panel mounting
contact surface gold-plated
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85369001
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes