1838420-4 | TE Connectivity

Panel plug, 8 pole, solder cup, screw locking, straight, 1838420-4

Order No.: 38P6428
EAN: 4099889720273
MPN:
1838420-4
1838420-4 TE Connectivity Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5386 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,253.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
22.5386 €

Plug, 1838420-4, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Plug, Shell Type: Metal, Number of Positions: 8, Number of Power Positions: 0, Number of Signal Positions: 8, Contacts Preloaded: Yes, Operating Voltage: 500 VAC, Environmental Protection Type: Sealed, Shell Plating Material: Nickel, Shell Base Material: Brass, Circular Connector Insulation Material Type: Polyamide, Contact Current Rating (Max): 2 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Connector Mounting Type: Panel Mount, Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Operating Temperature Range: -25 – 90 °C, Circuit Application: Signal, Shielded: No, Packaging Quantity: 50, Field Serviceable: No

Technical specifications
Filter Property Value
Version panel plug
Pin number 8 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly PCB mounting
Additional parts equipped
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes