1838275-1 | TE Connectivity

Plug, 3 pole, solder cup, screw locking, straight, 1838275-1

Order No.: 38P6407
EAN: 4099889720204
MPN:
1838275-1
1838275-1 TE Connectivity Other Circular Connectors Image 1
1838275-1 TE Connectivity Other Circular Connectors Image 2
1838275-1 TE Connectivity Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.2308 € *
Available in 12 Days: 394 pcs. - if ordered today
Total Price:
164.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
9 pcs.
18.2308 €

standard circular connector, 1838275-1, TE Connectivity

Assembly Requirement: Factory Assembled, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Plug, Factory Installed Backshell: Without, Number of Positions: 1, Number of Power Positions: 0, Number of Signal Positions: 1, Contacts Preloaded: Yes, Operating Voltage: 500 VAC, Environmental Protection Type: Sealed, Circular Connector Insulation Material Type: PA, Hermetically Sealed: Yes, Contact Current Rating (Max): 5 A, Reverse Gender: Yes, Circular Connector Contact Type: Pin, Polarization Code: A, Mating Alignment Type: 1 Key, Mating Retention: With, Circular Connector Shell Size: 15, Wire Size: 22 – 20 AWG, Wire Size: 0.34 – 0.5 mm², Operating Temperature Range: -40 – 85 °C, Circuit Application: Signal, Shielded: No, Packaging Quantity: 50, Field Serviceable: Yes

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.34-0.5 mm²
Pin number 3 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead