1838274-4 | TE Connectivity
Jack, 8 pole, solder cup, screw locking, straight, 1838274-4
NCNR (non cancelable / non returnable)
Socket, 1838274-4, TE Connectivity
Product Type: Connector, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Receptacle, Factory Installed Backshell: Without, Number of Positions: 8, Contacts Preloaded: Yes, Operating Voltage: 500 VAC, Environmental Protection Type: Sealed, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Operating Temperature Range: -25 – 90 °C, Packaging Quantity: 50, Field Serviceable: Yes
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.34-0.5 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |