1589060-9 | TE Connectivity

TE Connectivity 1589060-9

Order No.: 34P3019
EAN: 4099889709094
MPN:
1589060-9
QCM007SC2DCC30P
1589060-9 TE Connectivity Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
353.2039 € *
Standard delivery time from the manufacturer is: 58 Weeks
Total Price:
6,357.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
18 pcs.
353.2039 €

Socket, 1589060-9, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Panel, Sealable: Yes, Circular Connector Type: Receptacle, Factory Installed Backshell: Without, Number of Positions: 7, Contacts Preloaded: Yes, Environmental Protection Type: Sealed, Shell Plating Material: Nickel, Shell Base Material: Aluminum 6061-T6, Circular Connector Insulation Material Type: LCP (Liquid Crystal Polymer),Polyphenylene Sulfide, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Panel Mount Feature Type: Flanged, Mating Alignment Type: Keyed, Mating Retention: With, Centerline (Pitch): 0.64 mm, Wire Size: 30 AWG, Operating Temperature Range: -55 – 200 °C, Packaging Quantity: 1

Technical specifications
Filter Property Value
Version socket
Pin number 7 pole
Orientation straight
Assembly panel mounting
Additional parts equipped
Shell Material PA
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes