1589056-1 | TE Connectivity

TE Connectivity 1589056-1

Order No.: 34P3017
EAN: 4099889709070
MPN:
1589056-1
QCM007SC2DC006F
1589056-1 TE Connectivity Other Circular Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

standard circular connector, 1589056-1, TE Connectivity

Product Type: Connector, Circular Connector Type: Receptacle, Factory Installed Backshell: Without, Number of Positions: 7, Contacts Preloaded: Yes, Environmental Protection Type: Sealed, Shell Plating Material: Nickel, Shell Base Material: Aluminum 6061-T6, Circular Connector Insulation Material Type: LCP (Liquid Crystal Polymer), Panel Mount Feature: With, Mating Retention: With, Centerline (Pitch): .64 mm, Wire Size: 30 AWG, Operating Temperature Range: -55 – 200 °C, Packaging Quantity: 1

Technical specifications
Filter Property Value
Version socket
Pin number 7 pole
Orientation straight
Assembly panel mounting
Additional parts equipped
Shell Material PA
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes