1445538-3 | TE Connectivity
Circular connector, 2 pole, crimp connection, bayonet locking, straight, 1445538-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4236 € *
Available in 12 Days: 6,139 pcs. - if ordered today
Receptacle housing, 1445538-3, TE Connectivity
Circular power connector, Housing, 250 VDC, 30-18 AWG Wire size, 0.0509-0.823 mm² Wire size, Wire-to-Wire, 2 Position, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.509-0.823 mm² | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Cable diameter | 1.5 to 2.39 mm | |
| Assembly | panel mounting | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |