1103436-1 | TE Connectivity

Plug housing, 12 pole, crimp connection, straight, 1103436-1

Order No.: 38P7846
EAN: 4099889721843
MPN:
1103436-1
1103436-1 TE Connectivity Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.7385 € *
Available in 12 Days: 196 pcs. - if ordered today
Total Price:
201.17 € *
Price list
Quantity
Price per unit*
7 pcs.
28.7385 €
18 pcs.
28.2030 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1103436-1, TE Connectivity

Connector Product Type: Housing, Sealable: Yes, Connector & Housing Type: Plug, Circular Connector Shell Type: Metal-Shell, Number of Positions: 12, Seal Type: O-Ring, Reverse Gender: No, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: M26x1,5, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Material: Zinc Alloy, Circular Connector Shell Size: M26, Shielded: No, Packaging Method: Carton, Packaging Quantity: 40, Comment: Inserts sold separately.,See drawing for additional product information.

Technical specifications
Filter Property Value
Version plug housing
Pin number 12 pole
Orientation straight
Contact connection crimp connection
Assembly PCB mounting
Additional parts unequipped
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes