1-2823590-8 | TE Connectivity
Other round connector, 1-2823590-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.2201 € *
Available in 12 Days: 12 pcs. - if ordered today
Railway connector, 1-2823590-8, TE Connectivity
The 1-2823590-8 is a railway connector for handling on the PCB and compatability with wave soldering process. This product provides an alternative PCB termination, offering increased PCBA positioning flexibility. The incorporated Wireclip has an integrated PCB retention feature to secure it during the reflow process.
Features
- A-Coding with 8 poles
- Rear panel mount
- Panel thickness: maximum 4mm
- Solid machined full metal body
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Assembly | cable assembly | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |