1-2823450-8 | TE Connectivity
Circular connector, 5 pole, crimp connection, straight, 1-2823450-8
Order No.: 71P1731
EAN: 4099891706883
MPN:
1-2823450-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.9401 € *
Available in 12 Days: 47 pcs. - if ordered today
Total Price:
119.94 € *
Price list
Quantity
Price per unit*
1 pcs.
119.9401 €
2 pcs.
114.4066 €
5 pcs.
109.3610 €
10 pcs.
101.8640 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 1-2823450-8, TE Connectivity
The 1-2823450-8 is a cable connector for field assembly. 360° EMI/RFI shielding, torsion and vibration proof cable strain relief with our crimp flange technology and machined crimp contacts.
Features
- Compact dimensions
- Assembly with locking against rotation due to flange contour for housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Cable diameter | 6.7 mm | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |