1-2823449-1 | TE Connectivity

Plug, 5 pole, crimp connection, screw locking, straight, 1-2823449-1

Order No.: 38P6729
EAN: 4099889721812
MPN:
1-2823449-1
1-2823449-1 TE Connectivity Other Circular Connectors Image 1
1-2823449-1 TE Connectivity Other Circular Connectors Image 2
1-2823449-1 TE Connectivity Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
166.1478 € *
Available in 12 Days: 41 pcs. - if ordered today
Total Price:
166.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
166.1478 €

standard circular connector, 1-2823449-1, TE Connectivity

Product Type: Connector Kit, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Plug, Number of Positions: 5, Contacts Preloaded: No, Operating Voltage: 250 VDC, Weight: 25 g, Shell Plating Material: Nickel, Shell Base Material: Brass, Circular Connector Insulation Material Type: Low Fire Hazard Thermoplastic, Hermetically Sealed: Yes, Contact Current Rating (Max): 4 A, Circular Connector Contact Type: Pin, Connector Mounting Type: Cable Mount (Free-Hanging), Polarization Code: A, Mating Alignment Type: Keyed, Mating Retention: With, Accepts Wire Insulation Diameter Range: 6.6 mm, Wire Size: 22 AWG, IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 70 °C, Durability Rating: 250 Cycles, Circuit Application: Signal, Shielded: Yes, UL Flammability Rating: UL 94V-0, Packaging Quantity: 1, Field Serviceable: Yes

Technical specifications
Filter Property Value
Version plug
Pin number 5 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Cable diameter 6.6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes